Christmas Opening Hours and Delivery Dates here

Sealey 180XT Arc Welder 180Amp with Accessory Kit

Order Code:

89-8471

Brand: Sealey MPN: 180XT EAN-13: 5051747691179

Discontinued


Manufactured to exacting standards this model meets all relevant CE requirements. Fitted with a forced air cooling system, this welder has increased duty cycle and performance. Features a single, vented, wrap-around shell fitted to a heavy-duty chassis. Screw type, stepless welding control allows fine adjustment of current. Fitted with carry handle. Supplied with accessory kit including electrode holder, cables, earth clamp and chipping hammer/wire brush.

Model No180XT
Nett Weight:21.7kg
Welding Current:60-180A
Electrode Capacity:Ø2-4mm
Cooling:Forced Air
Output Cable:16mm²
No Load Voltage:50V
Absorbed Power:10kW
Supply:230V*
Weight:21.7kg
Note:*To achieve maximum power a 16A supply may be required.

Type Arc welder
Voltage 230V
Current 66 to 180A
Lifetime Warranty No

Trustpilot