Sealey 200XTD Arc Welder 200Amp with Accessory Kit

Order Code:

89-8472

Brand: Sealey MPN: 200XTD EAN-13: 5051747691186

Discontinued


Forced air cooling system for high duty cycle. Heavy-duty performance. Ideal for the professional fabricator or the agricultural user. Supplied with accessory kit including electrode holder and earth clamp.

Model No200XTD
Nett Weight:30kg
Welding Current:55-200A
Electrode Capacity:Ø1.6-4mm
Cooling:Forced Air
Output Cable:25mm²
No Load Voltage:50V
Absorbed Power:11kW
Supply:230V*
Weight:30kg
Note:*To achieve maximum power a 16A supply may be required.

Type Arc welder
Current 55 to 200A
Lifetime Warranty No
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot