Sealey 220XTD Arc Welder 220Amp with Accessory Kit

Order Code:

89-8473

Brand: Sealey MPN: 220XTD EAN-13: 5051747691216

Discontinued


Super-Duty arc welder offering dual voltage input, allowing use on single phase 230V input up to the maximum that can be achieved on a 30Amp power supply. Higher performance can then be achieved by switching to 415V and connecting to an appropriate supply. Please consult an electrician. Supplied with a full set of accessories including electrode holder, earth clamp and chipping hammer/wire brush.

Model No220XTD
Nett Weight:34kg
Welding Current:40-180A(230V), 60-220A(415V)
Electrode Capacity:Ø1.6-5mm
Cooling:Forced Air
Output Cable:25mm²
No Load Voltage:47V, 52V
Absorbed Power:8.6kW, 12.3kW
Supply:230V-16A**, 415V - 3ph
Weight:34kg
Note:*To achieve maximum power a 16A supply may be required.
Note:**To achieve maximum power a 32A supply may be required.

Type Arc welder
Current 60 to 220A
Lifetime Warranty No
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot