Site: Industry
Currency: GBP    
Sealey AB028SN Steel Nut Assortment 370pc M5-M10 DIN 934 Metric

Sealey AB028SN Steel Nut Assortment 370pc M5-M10 DIN 934 Metric

Sealey
Standard range
Order Code:

84-1853

Brand: Sealey MPN: AB028SN EAN-13: 5054511018905
  • Quickly find another product in this range by Quantity:

    320 370
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Assortment box of 370 M5-M10 steel nuts.

Model NoAB028SN
Contents:(Approximate Quantity) M5 (x150), M6 (x100), M8 (x80), M10 (x40)
Nett Weight:1.28Kg


Set contents (approximate quantity): M5 (x150), M6 (x100), M8 (x80), M10 (x40).
Type Assortment
Size Assortment
Material Steel
Lifetime Warranty No
Quantity 370

Order Code: 84-1911

MPN: AB048SS

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C