Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Metal body with suction bottle or thimble feed options. Paint delivery controlled on single thumb screw. Supplied with 0.35mm nozzle. Includes two 22cc glass pots, one 5cc metal cup, 1.6m small bore hose, 1/4" reduction nipple, spanner and hanging bracket. Supplied in storage case.
Model No | AB932 |
Cup Capacity: | 22cc |
Nett Weight: | 0.02Kg |
Nozzle Size(s): | 0.35mm |
Working Pressure: | 15-50psi |
Type | Air brush kit |
---|---|
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In