Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Partitioned box with hinged lid, that overlaps all sides for additional strength when being transported. Two snap latches for secure closure. Supplied with 12 removable dividers, allowing the box to be separated in up to 18 compartments in various configurations. Can be easily stacked for storage.
Model No | ABBOXLAR |
Nett Weight: | 0.23Kg |
Specification (W x D x H): | |
Overall Size: | 283 x 173 x 48mm |
Single Partitioned Section: | 44 x 52 x 43mm |
Compartments | 18 |
---|---|
Height | 48mm |
Length | 283mm |
Lifetime Warranty | No |
Material | ABS |
Width | 173mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In