Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min). Manufactured in the UK. Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools. Compatible with standard coupling adaptors.
Model No | AC73 |
Nett Weight: | 0.14Kg |
Pack Qty: | 1 |
Thread Size: | 1/2"BSPT |
Type: | Male Thread |
Type | Male thread |
---|---|
Lifetime Warranty | No |
Size | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In