Sealey AH10C/8 PU Coiled Air Hose 10m x Ø8mm with 1/4"BSP Unions

Standard range
Order Code:

89-0825

Brand: Sealey MPN: AH10C/8 EAN-13: 5054511538663
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

Polyurethane recoil type hose helps to keep working area tidy and free of hoses when not in use. Fitted with 1/4"BSP swivel unions on both ends and metal hose end guards. Compatible with Model No's AC34 and AC30 High Flow Couplings.


  • Polyurethane recoil type hose helps to keep working area tidy and free of hoses when not in use.
  • Fitted with 1/4"BSP swivel unions on both ends and metal hose end guards.
  • Compatible with Model No's AC34 and AC30 High Flow Couplings.
  • Model No. AH10C/8
Type Coiled hose
Diameter 8mm
Length 10m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot