Site: Industry
Currency: GBP    
Sealey AH2R/38 Air Leader Hose 600mm x Ø10mm with Tailpiece & 1/4BSP Union

Sealey AH2R/38 Air Leader Hose 600mm x Ø10mm with Tailpiece & 1/4"BSP Union

Sealey
Standard range
Order Code:

89-0840

Brand: Sealey MPN: AH2R/38 EAN-13: 5054511471212
  • Quickly find another product in this range by Diameter:

    8mm 10mm
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Rubber hoses for use between air tool and supply point. Avoids vibration damage to couplings. Supplied with tailpiece and 1/4"BSP female union and bend restrictors.


  • 600mm Rubber hose for use between air tool and supply point.
  • Avoids vibration damage to couplings.
  • Supplied with tailpiece and 1/4"BSP female union and bend restrictors.
  • Model No. AH2R/38
Type Air pipe
Diameter 10mm
Length 0.6m
Lifetime Warranty No

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C