Sealey AHC10 Air Hose 10m x Ø8mm with 1/4in.bsp Unions

Standard range
Order Code:

89-0194

Brand: Sealey MPN: AHC10 EAN-13: 5054630316395
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4"BSP female swivel unions. Guaranteed silicon free.

Model NoAHC10
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:10m
Nett Weight:1.10Kg

Type Air pipe
Diameter 8mm
Length 10m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot