Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Diameter:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £71.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty air hose kit comprising rubber air hose fitted with 1/4"BSP female swivel unions, rubber leader hose fitted with tailpiece and 1/4"BSP female swivel union both manufactured to EN 2398, PCL Vertex coupling with adaptor set and PTFE tape.
Model No | AHK02 |
Contents: | 15m x Ø10mm ID Air Hose, 600mm x Ø10mm ID Leader Hose, 1/4"BSP Female Coupling Body, 1/4"BSP Female Screwed Adaptor, 1/4"BSPT Male Coupling Body, 1/4"BSPT Male Screwed Adaptor, 1/4"BSPT Double Union, 12m x 12mm PTFE Tape |
Nett Weight: | 3.45Kg |
Type | Kit with connectors |
---|---|
Diameter | 10mm |
Length | 15m |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In