Plate steel construction, chemically blackened with oversize vinyl grips. Five-in-one wire stripper suitable for wires from 0.13-6mm² (26-10AWG). Crimping attachment suitable for non-insulated terminals including 1.5, 2.5, 4 and 6mm², also insulated auto-ignition terminals 7 and 8mm. Crimps insulated terminals 1.5, 2.5 and 6mm². Includes wire cutters hardened to 40-50 HRC.
Model No | AK225 |
Length: | 215mm |
Nett Weight: | 0.36Kg |
Stripping Capacity: | 0.13-6mm² (26-10AWG) |
Type | Automatic |
Capacity | 8mm |
Lifetime Warranty | Yes |
Material | All cables |
---|
Order Code: 84-0148
MPN: HST501B
100 in Stock, despatched in 2 days
Order Code: 89-0296
MPN: BCF120
100 in Stock, despatched in 2 days
Order Code: 89-1648
MPN: CT200
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-6862
MPN: VS2072
100 in Stock, despatched in 2 days
Order Code: 89-8372
MPN: PP100
100 in Stock, despatched in 2 days
Order Code: 89-9320
MPN: VS8181
50 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In