Site: Industry
Currency: GBP    
Sealey AK2921 Professional Glue Gun 450W 230V

Sealey AK2921 Professional Glue Gun 450W 230V

Sealey
Standard range
Order Code:

84-9543

Brand: Sealey MPN: AK2921 EAN-13: 5051747946187
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.49
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Ready to use in less than five minutes. Once fully heated, mains cable can be unplugged from body for short periods of cordless use. Composite housing with soft grip for added comfort. On/off switch and trigger feed control. Suitable for Ø11 x 100mm glue sticks. Two glue sticks can be loaded at once. Features magnets in handle base for adhering to metal stand when not in use.


Model NoAK2921
Consumable Parts:AK292/2 - All Purpose Glue Stick Pack of 25
Motor Power:450W
Nett Weight:0.10Kg
Supply:230V

Glue sticks available separately in packs of 25 (Rapid part 89-0921).


Feed Mechanism Trigger
Glue Stick Diameter 11mm
Lifetime Warranty No
Low / High Temperature 100 to 200°C
Plug type UK 13A
Supply Voltage 230V
Wattage 125W

Order Code: 89-0921

MPN: AK292/2

Sealey
Standard range
Price per unit Ex VAT
1+
£4.29
71 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C