Easter opening times here
Sealey AK292/2 All Purpose Glue Sticks Pack Of 25

Sealey AK292/2 All Purpose Glue Sticks Pack Of 25

Sealey
Standard range
Order Code:

89-0921

Brand: Sealey MPN: AK292/2 EAN-13: 5024209097024
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit Ex VAT
71 in stock, despatched same dayFurther 100 despatched in 2 working days

Hot melt glue sticks suitable for Sealey and other popular makes of glue guns. Overall Size: Ø11 x 100mm each.

Model NoAK292/2
Nett Weight:0.24Kg
Pack Qty:25

Type Glue stick
Colour Natural
Diameter 11mm
Length 100mm
Lifetime Warranty No
Melt Temperature Standard
Pack Quantity 25
Pack Weight N/A

Order Code: 84-9543

MPN: AK2921

Sealey
Standard range
Price per unit Ex VAT
1+
£37.00
100 in stock, despatched in 2 working days

Order Code: 94-2859

MPN: AK2920

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 12, 2011 | Question by: Rapid Customer | Product code: 89-0921
Q. Can you please tell me what diameter the glue sticks are ? (7mm or 12mm) Thanks
A. Thanks for the enquiry Dave. These are 11m in diameter.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C