Site: Industry
Currency: GBP    
Sealey AK292 Glue Gun 40W 230V

Sealey AK292 Glue Gun 40W 230V

Sealey
Standard range
Order Code:

89-0919

Brand: Sealey MPN: AK292 EAN-13: 5024209097000
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 2 days

Composite housing with comfortable handle and trigger feed control. Fitted with 1.1m cable and 3-pin plug. Suitable for hardwoods, softwoods, plastics and other similar materials. Includes two glue sticks.

Model NoAK292
Consumable Parts: (Sold Separately)AK292/2 - All Purpose Glue Stick Pack of 25
Motor Power:40W
Nett Weight:0.24Kg
Supply:230V

Feed Mechanism Trigger
Glue Stick Diameter 11mm
Lifetime Warranty No
Low / High Temperature High
Plug type UK 13A
Supply Voltage 230V
Wattage N/A

Order Code: 87-0405

MPN: 870405

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£7.58 £6.51 £5.71
203 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 89-0921

MPN: AK292/2

Sealey
Standard range
Price per unit Ex VAT
1+
£4.29
71 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, October 18, 2013 | Question by: Rapid Customer | Product code: 89-0919
Q. Hi, What diameter sticks does this gun take?
A. Hi Ed. Thank you for your question. This glue gun accepts a 11mm glue stick like the Sealey all purpose glue sticks (89-0921).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C