Hot melt glue sticks suitable for Sealey and other popular makes of glue guns. Overall Size: Ø7 x 100mm each.
- Hot melt glue sticks suitable for Sealey and other popular makes of glue guns.
- Overall Size: Ø7 x 100mm each.
- Model No. AK2923/2
Type | Glue stick |
Colour | Natural |
Diameter | 7mm |
Length | 100mm |
Lifetime Warranty | No |
Melt Temperature | Standard |
Pack Quantity | 50 |
Pack Weight | N/A |
---|
Order Code: 89-2915
MPN: SSP3
100 in stock, despatched in 2 working days
Order Code: 94-5258
MPN: SSP38L
100 in stock, despatched in 2 working days
Order Code: 94-5259
MPN: SSP38XL
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In