Durable HPPE knitting provides cut resistance to level C. Anti-slip coating on the palm of the glove to give greater control to use in wet or oily environments. Additional reinforcement at thumb crotch for enhanced protection. Impact resistant TPR material on the back of the glove to help protect knuckles, fingers and thumbs during use. Hook-and-loop wrist strap. Washable material. Conforms to BS EN ISO 21420:2020 & EN388:2016 + A1:2018. Performance Levels - 4X43CP.
- Durable HPPE knitting provides cut resistance to level C.
- Anti-slip coating on the palm of the glove to give greater control to use in wet or oily environments.
- Additional reinforcement at thumb crotch for enhanced protection.
- Impact resistant TPR material on the back of the glove to help protect knuckles, fingers and thumbs during use.
- Hook-and-loop wrist strap.
- Washable material.
- Conforms to BS EN ISO 21420:2020 & EN388:2016 + A1:2018.
- Performance Levels - 4X43CP.
- Model No. SSP38XL
- • Durable HPPE knitting provides cut resistance to level C.
• Anti-slip coating on the palm of the glove to give greater control to use in wet or oily environments.
• Additional reinforcement at thumb crotch for enhanced protection.
• Impact resistant TPR material on the back of the glove to help protect knuckles, fingers and thumbs during use.
• Hook-and-loop wrist strap.
• Washable material.
• Conforms to BS EN ISO 21420:2020 & EN388:2016 + A1:2018.
• Performance Levels - 4X43CP.
• Model No. SSP38XL
Disposable | No |
Size | XL |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 89-2882
MPN: SSP11E
3 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 94-0891
MPN: 9202
100 in stock, despatched in 2 working days
Order Code: 94-0914
MPN: 502W
100 in stock, despatched in 2 working days
Order Code: 94-0924
MPN: 9711
100 in stock, despatched in 2 working days
Order Code: 94-0954
MPN: 9804L
100 in stock, despatched in 2 working days
Order Code: 94-3151
MPN: SSP68
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In