Site: Industry
Currency: GBP    
Sealey AK2920 Glue Gun 80W 230V

Sealey AK2920 Glue Gun 80W 230V

Sealey
Standard range
Order Code:

94-2859

Brand: Sealey MPN: AK2920 EAN-13: 5054511098884
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Ready to use in less than five minutes. Composite housing incorporating folding stand. Once fully heated, mains cable can be unplugged from body for short periods of cordless use. On/off switch and trigger feed control. Suitable for Ø11 x 100mm glue sticks. Two glue sticks can be loaded at once.
  • Ready to use in less than five minutes.
  • Unplug for cordless use once fully heated.
  • On/off switch and trigger feed control.
  • Composite housing with folding stand.
  • Suitable for Ø11 x 100mm glue sticks.
  • Two glue sticks can be loaded at once.
  • 25pc Glue stick packs available separately - Model No. AK292/2.
  • Model No. AK2920
Feed Mechanism Trigger
Glue Stick Diameter 11mm
Lifetime Warranty No
Low / High Temperature High
Plug type UK 13A
Supply Voltage 230V
Wattage 80W

Order Code: 89-0921

MPN: AK292/2

Sealey
Standard range
Price per unit Ex VAT
1+
£4.29
71 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C