Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £267.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low level drainer suitable for use on the forecourt and workshop floor. Steel fabricated unit with a capacity of 64L. Fitted rotary pump and 2.5m hose for faster discharge. Fully portable with two castors, two fixed wheels and handle for manoeuvring around the workshop.
Model No | AK467DXP |
Air Discharge: | No |
Capacity: | 64L |
Gravity Discharge: | Yes |
Gravity Feed: | Yes |
Maximum Height to Pan: | 285mm |
Nett Weight: | 20.97Kg |
Pump Discharge: | Yes |
Suction Probe: | No |
Type | Low level oil drainer |
---|---|
Capacity | 64L |
Lifetime Warranty | No |
Maximum Pan Height | 285mm |
Minimum Pan Height | 285mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In