Sealey AK4725 Drill Bit Set 25pc Titanium Coated Metric

Standard range
Order Code:

89-1020

Brand: Sealey MPN: AK4725 EAN-13: 5024209474030
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Fully ground, coated HSS drill bits designed to reduce friction and heat. 135° Split point enables bits to bite workpiece to start drilling. Quicker swarf clearance from the drill’s cutting edge produces a superior quality of finish compared to normal HSS drills. Ideal for use on stainless steel and copper. Supplied in display case.

Model NoAK4725
Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm
Nett Weight:1.04Kg

Largest Diameter 13mm
Lifetime Warranty No
No. of Bits 25
Smallest Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot