Three high-speed HSS 4341 double spiral flute step drills. Double spiral flutes for efficient swarf clearance. Allows clog-free precision drilling of up to eighteen different hole sizes. Supplied in flip-up metal case.
Model No | AK4749 |
Nett Weight: | 0.49Kg |
Size 1: | 4, 5, 6, 7, 8, 9, 10, 11, 12mm |
Size 2: | 4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm |
Size 3: | 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm |
Bore Diameter | 4 to 30mm |
Length | N/A |
Lifetime Warranty | No |
Material Suitability | N/A |
Shaft Diameter | N/A |
Step Spacing | N/A |
---|
Order Code: 94-3165
MPN: MG796L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In