Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Highly durable die-cast aluminium alloy pump head. Features Three-way fill with cartridge, bulk or manual capability. Fitted with Two-way operating extendable handle; pistol type, ideal for use in confined spaces and lever type, providing high pressure and volume. Supplied with rigid delivery tube, push-on hydraulic 4-jaw coupling and 300mm flexible delivery tube. Rubber gripped grease tube and handle for easy grip. Features variable stroke for controlled grease volume; half stroke gives low-pressure/low-volume, full stroke provides high-pressure/high-volume delivery. Accepts standard 400g cartridges.
Model No | AK48 |
Capacity: | 400cm³ |
Delivery per Stroke: | 0.71cm³ |
Delivery Pressure: | 6000psi |
Nett Weight: | 1.82Kg |
Capacity | 0.4L |
---|---|
Lifetime Warranty | No |
Pressure | 6000psi |
Type | 2-way operating |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In