Sealey AK49 Adjustable Flow Grease Gun 2-Way Fill Heavy-Duty

Order Code:

89-9091

Brand: Sealey MPN: AK49 EAN-13: 5051747854345
  • Country of Origin: China

Discontinued


Highly durable die-cast aluminium alloy pump head. Features dual piston design ideal for a variety of applications. Two-way fill with cartridge or manual capability. Fitted with adjustable pressure switch on lever allowing user to select between low-pressure/high-volume or high-pressure/low-volume, depending on the particular application. Supplied with rigid delivery tube and push-on hydraulic 4-jaw coupling. Rubber gripped grease tube and handle for easy grip. Accepts standard 400g cartridges.

Model NoAK49
Capacity:400cm³
Delivery per Stroke:2.14cm³
Delivery Pressure:10000psi
Nett Weight:2.00Kg
Optional Accessories:GGHE300 - Rubber Delivery Hose with 4-Jaw Connector Flexible 300mm 1/8"BSP Gas

Type Adjustable flow
Capacity 0.4L
Lifetime Warranty No
Pressure 10000psi

Reviews


Be the first to submit a review

Trustpilot