Sealey AK4932 Screwdriver Set 6pc Hammer-Thru

Extended range
Order Code:

89-7605

Brand: Sealey MPN: AK4932 EAN-13: 5051747560345
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Hardened and tempered Chrome Vanadium steel shafts with a satin polished finish. Feature hexagonal bolsters for use with a wrench. Contoured, textured handles with hammer caps. Shot blasted and blackened tips.

Model NoAK4932
Contents:Slotted; 5 x 100, 6 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm
Nett Weight:0.95Kg

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot