Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Hardened and tempered Chrome Vanadium steel shafts with a satin polished finish. Feature hexagonal bolsters for use with a wrench. Contoured, textured handles with hammer caps. Shot blasted and blackened tips.
Model No | AK4933 |
Contents: | Slotted; 6 x 38, 5 x 100, 6 x 125, 8 x 150, 8 x 200, 10 x 200mm, Phillips; #2 x 38, #1 x 75, #2 x 100, #2 x 150, #3 x 150mm |
Nett Weight: | 1.49Kg |
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In