Site: Industry
Currency: GBP    
Sealey AK52 Screw Type Grease Gun - Lever Operated

Sealey AK52 Screw Type Grease Gun - Lever Operated

Sealey
Standard range
Order Code:

84-1965

Brand: Sealey MPN: AK52 EAN-13: 5054630040108
  • RoHS Compliant
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Featuring screw type connection to be used with Model No. SCS107 400g Screw Type Grease Cartridge. Vacuum suction to ensure full utilization of grease cartridge and eliminates priming issues associated with conventional grease guns. Manufactured using high grade die-cast steel and supplied with rigid extension tube and coupler.

Model NoAK52
Delivery per Stroke:0.9cm³
Delivery Pressure:10000psi
Nett Weight:0.96Kg
Optional Accessories:GGHE300 - Rubber Delivery Hose Flexible 300mm 1/8"BSP Gas

Type Lever operated
Capacity N/A
Lifetime Warranty No
Pressure 10,000psi

Order Code: 84-0268

MPN: GGHE300

Sealey
Standard range
Price per unit Ex VAT
1+
£6.45
100 in Stock, despatched in 2 days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.44
100 in Stock, despatched in 2 days

Order Code: 84-2022

MPN: SCS108

Sealey
Standard range
Price per unit Ex VAT
1+
£60.40
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C