Sealey AK5508 Impact Extension Bar 250mm 3/4"sq Drive

Standard range
Order Code:

89-4010

Brand: Sealey MPN: AK5508 EAN-13: 5024209738859
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 250mm
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Drop-forged Chrome Molybdenum steel extension bar. Suitable for use on all types of impact tool. Phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.

Model NoAK5508
Drive:3/4"Sq
Length:250mm
Material:CrM
Nett Weight:1.17Kg

Drive 3/4in
Length 250mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot