Sealey AK5781 Ratchet Wrench Low Profile 3/8"Sq Drive

Standard range
Order Code:

89-7522

Brand: Sealey MPN: AK5781 EAN-13: 5051747693371
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 06/02/2025

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Low profile 60-tooth pear-head ratchet with super slim handle. Features flip reverse and quick release mechanism.

Model NoAK5781
Drive:3/8"Sq
Length:190mm
Nett Weight:0.18Kg
Ratchet:60-Tooth
Replacement Parts:AK5781.RK - Repair Kit for AK5781 3/8"Sq Drive

Type Low profile
Length 190mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot