Site: Industry
Currency: GBP    
Sealey AK6128 Screwdriver Set 13pc Interchangeable - VDE Approved

Sealey AK6128 Screwdriver Set 13pc Interchangeable - VDE Approved

Sealey
Standard range
Order Code:

94-0038

Brand: Sealey MPN: AK6128 EAN-13: 5054511705737
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Hardened and tempered Chrome Vanadium steel shafts. Magnetized tips with a phosphate finish for resistance to corrosion. Impact resistant handle with a contoured, comfortable grip and twist release mechanism. Interchangeable blades lock securely within the handle. Insulated and VDE approved for use up to 1000V AC and 1500V DC. Includes mains tester. Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel shafts.
  • Magnetized tips with a phosphate finish for resistance to corrosion.
  • Impact resistant handle with a contoured, comfortable grip and switch release mechanism.
  • Interchangeable blades lock securely within the handle.
  • Contents: Slotted
  • 3 x 100, 4 x 100, 5.5 x 100, 6.5 x 100mm, Phillips
  • #1 x 80, #2 x 100mm, Pozi
  • #1 x 80, #2 x 100mm, TRX-Star*
  • T10 x 100, T15 x 100, T20 x 100mm, Mains Tester, Driver Handle.
  • Insulated and VDE approved for use up to 1000V AC and 1500V DC.
  • Includes mains tester.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6128
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

Order Code: 84-0391

MPN: AK63171

Sealey
Standard range
Price per unit Ex VAT
1+
£79.85
100 in Stock, despatched in 2 days

Order Code: 84-0398

MPN: AK7942

Sealey
Standard range
Price per unit Ex VAT
1+
£114.37
100 in Stock, despatched in 2 days

Order Code: 89-4216

MPN: AK83452

Sealey
Standard range
Price per unit Ex VAT
1+
£41.70
1 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C