Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AK6391016 Combination Ratchet Spanner Extra-Long 16mm

Order Code:  

89-7382

 
Brand: Sealey MPN: AK6391016 EAN-13: 5051747513259
  • Country of Origin:

Discontinued


High quality slim style Chrome Vanadium steel spanners. Hardened, tempered and mirror finished for corrosion resistance. 72-Tooth WallDrive® ratchet ring giving ultra-smooth action requiring only 5° rotation to pick up the next tooth.


  • High quality slim style Chrome Vanadium steel spanner.
  • Hardened, tempered and mirror finished for corrosion resistance.
  • 72-Tooth WallDrive® ratchet ring giving ultra-smooth action requiring only 5° rotation to pick up the next tooth.
Imperial/Metric Metric
Length 260mm
Size 16

Reviews


Be the first to submit a review

Trustpilot