Sealey AK6541 Spark Plug Socket Magnetic 3/8"sq Drive 21mm Plug

Standard range
Order Code:

89-1203

Brand: Sealey MPN: AK6541 EAN-13: 5024209319058
Qty Was Unit Price (Ex VAT)
1+ £8.80   £8.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 14/02/2025

Magnetic spark plug socket. Forged Chrome Vanadium steel, hardened, tempered and chrome plated.

Model NoAK6541
Drive:3/8"Sq
Length:62mm
Nett Weight:0.14Kg
Size(s):21mm

Type Magnetic socket
Drive 3/8in
For Use With N/A
Lifetime Warranty No
Size 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot