Sealey AK6550 T-Bar & Rubber Insert Spark Plug Socket Set 4pc 3/8"Sq Drive

Standard range
Order Code:

89-1206

Brand: Sealey MPN: AK6550 EAN-13: 5054511381887
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 01/02/2025

Comfort grip T-handle 3/8"Sq drive. Features 2-in-1 wobble and rigid bar. Simply push the socket further onto the bar to fasten in the rigid position. Includes 14mm Bi-hex, 16 and 21mm 6-point Chrome Vanadium spark plug sockets with rubber inserts.


  • Comfort grip T-handle 3/8"Sq drive.
  • Features 2-in-1 wobble and rigid bar.
  • Simply push the socket further onto the bar to fasten in the rigid position.
  • Includes 14mm Bi-hex, 16 and 21mm 6-point Chrome Vanadium spark plug sockets with rubber inserts.
  • Lifetime guarantee*.
  • Model No. AK6550
Type Spark plug sockets
Drive 3/8in
For Use With N/A
Lifetime Warranty Yes
Size 14, 16, 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot