Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for cutting thin-wall tubing up to 2.5mm thick. Designed to enable access where space is restricted. Ideal for cutting stainless steel exhaust pipes.
Model No | AK6838 |
Consumable Parts: (Sold Separately) | 398/CHN182 - Cutting Chain for AK6838 |
Cutting Capacity: | Ø75mm |
Maximum Thickness: | 2.5mm |
Nett Weight: | 0.81Kg |
Type | Pipe cutter |
---|---|
Cutting Capacity | 75mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In