Sealey AK8564 Pliers Set 3pc

Standard range
Order Code:

89-8260

Brand: Sealey MPN: AK8564 EAN-13: 5051747638020
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 15/01/2025

Manufactured from hardened and heat treated Chrome Vanadium steel. Finely ground heads with a fully polished finish. Serrated jaws and precision ground cutting edges, induction hardened 55-65 HRC for cutting hard and soft wires. Vinyl dipped handles for comfort and control. Supplied in storage/hanging pouch.

Model NoAK8564
Contents:175mm Combination Pliers, 200mm Long Nose Pliers, 160mm Side Cutters
Nett Weight:0.69Kg

Type Various
Lifetime Warranty Yes
Number of Pieces 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot