Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.92 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Die-cast handle and stock with blade storage facility. No tools required to change blade. Twin (90°and 45°) blade positions for comfortable and accurate cutting. Compass saw capability. Supplied with quality bi-metal hacksaw blade suitable for cutting a variety of materials.
Model No | AK869 |
Blade Length: | 300mm |
Nett Weight: | 0.43Kg |
Type | Hacksaw |
---|---|
Blade Length | 300mm |
Blade Material | BiM |
Lifetime Warranty | Yes |
Teeth Per Inch | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In