Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality, hardened and tempered stainless steel caliper with exterior/interior measurement and depth gauge. Dual locking carriage with micro-thumb adjustment. Metric and imperial scales graduated in 0.02mm and 0.001". Supplied in storage case.
Model No | AK9622 |
Nett Weight: | 0.39Kg |
Range: | 0-200mm(0-8") |
Type | Vernier |
---|---|
Accuracy | Not Availablemm |
Display Type | Analogue |
Resolution | 0.02mm |
Size | 200mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In