Site: Industry
Currency: GBP    
Sealey AK967 Ratchet Wrench Cranked Handle 3/8sq Drive

Sealey AK967 Ratchet Wrench Cranked Handle 3/8"sq Drive

Sealey
Standard range
Order Code:

89-1365

Brand: Sealey MPN: AK967 EAN-13: 5024209616867
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.95
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Ergonomically designed, Chrome Vanadium steel, reversible ratchet wrench with offset handle and anti-slip grip. Hardened, tempered with polished chrome finish. Features ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas, quick release with spring-ball socket retention and flip reverse.

Model NoAK967
Drive:3/8"Sq
Length:198mm
Nett Weight:0.30Kg
Ratchet:72-Tooth
Replacement Parts:AK967.V3.RK - Repair Kit for AK967 3/8"Sq Drive

Type Cranked handle
Drive Type 3/8in
Length 198mm
Lifetime Warranty Yes

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C