Sealey Aluminium Extension Combination Ladders EN 131

Sealey Brand: Sealey
<p>These multi-use aluminium <STRONG>extension ladders </STRONG>from <STRONG>Sealey</STRONG> can be used as a 2-section or 3-section extension and as a single ladder, which is ideal for two-man use.</p>
  • Manufactured to EN 131 standards
  • Can be used as a step and extension step ladder where stability and height are needed
  • Compact size for easy handling and storage
Description Image Product Buy Qty Pricing (Ex VAT) Steps Type Capacity Lifetime Warranty Material
Sealey ACL307 Aluminium Extension Combination Ladder 3x7 EN 131
Sealey ACL307 Aluminium Extension Combination Ladder 3x7 EN 131
Standard range
Order code: 89-7752
MPN: ACL307

50 in Stock, despatched in 2 days
1+ £210.24
16 Combination ladder 150kg No Aluminium
Sealey ACL3 Aluminium Extension Combination Ladder 3x9 En131
Sealey ACL3 Aluminium Extension Combination Ladder 3x9 En131
Standard range
Order code: 89-0813
MPN: ACL3

50 in Stock, despatched in 2 days
1+ £274.24
20 Combination ladder 150kg No Aluminium
Sealey ACL312 Aluminium Extension Combination Ladder 3x12 En131
Sealey ACL312 Aluminium Extension Combination Ladder 3x12 En131
Standard range
Order code: 89-5950
MPN: ACL312

10 in Stock, despatched in 2 days
1+ £384.31
26 Combination ladder 150kg No Aluminium


Trustpilot