Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £223.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium extension ladder manufactured to EN 131 standards. Ideal for the tradesman, this ladder can be used as a three section or two section extension and as a single ladder, which is ideal for two-man use. Can be used as a step and extension step ladder where stability and height are needed. Compact size for easy handling and storage.
Model No | ACL307 |
Maximum Capacity: | 150kg |
Maximum Extension: | 4.2m |
Maximum Reach: | 5.1m |
Minimum Height: | 2m |
Nett Weight: | 9.8kg |
Tread Count: | 3 x 7 |
Type | Combination ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 16 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In