Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £380.00 | £360.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Powder coated steel panels with 40mm wood laminate top. Five drawers featuring ball bearing slides for smooth operation. Open shelving for storage of larger items. Supplied flat packed.
Model No | AP2030BB |
Net Weight: | 58.56Kg |
Drawer Slides: | Ball Bearing |
Table Size (W x D): | 1372 x 508mm |
Working Height: | 865mm |
Capacity: | 250kg |
Type | Workbench |
---|---|
Depth | 508mm |
Height | 865mm |
Lifetime Warranty | No |
Width | 1.372m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In