Sealey AP22505BB Rollcab 5 Drawer with Ball Bearing Runners - Red/Grey

Standard range
Order Code:

89-7128

Brand: Sealey MPN: AP22505BB EAN-13: 5054630209062
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £199.60   £197.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Features smooth 25mm ball bearing drawer slides, side handle, cylinder lock and, for additional security, rear locking bars to secure drawers when not in use. Supplied with two keys.

Model NoAP22505BB
Nett Weight:21.58Kg
Specification (W x D x H):
Overall Size:620 x 330 x 770mm
Large Drawer (x5):510 x 270 x 100mm

Type Rollcab
Lifetime Warranty No
Number of Drawers 5
Width 618mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot