Sealey AP36MWS Mobile Workstation 7 Drawer & Cupboard 920mm

Standard range
Order Code:

94-0106

Brand: Sealey MPN: AP36MWS EAN-13: 5054511689884
Qty Was Unit Price (Ex VAT)
1+ £932.79   £931.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Heavy-duty mobile workstation with 7 drawers and cupboard. Drawers run on 45mm ball bearing slides with a weight capacity of 40kg per drawer. All drawers fitted with aluminium handles and 2.5mm EVA non-slip liners. Cupboard and drawers lock separately for safe storage. All panels made of perforated steel for hook storage. Supplied with two shelves to be mounted as required. Top of workstation lined with 10mm EVA mat. Four alloy style 5" castors, two fixed and two swivel with quick release brake. Steel handle at either end for easy mobility.
  • Heavy-duty mobile workstation with 7 drawers and cupboard.
  • Drawers run on 45mm ball bearing slides with a weight capacity of 40kg per drawer.
  • All drawers fitted with aluminium handles and 2.5mm EVA non-slip liners.
  • Cupboard and drawers lock separately for safe storage.
  • All panels made of perforated steel for hook storage.
  • Supplied with two shelves to be mounted as required.
  • Top of workstation lined with 10mm EVA mat.
  • Four alloy style 5" castors, two fixed and two swivel with quick release brake.
  • Steel handle at either end for easy mobility.
  • Overall Size (W x D x H): 1090 x 1025 x 730mm.
  • Model No. AP36MWS
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot