Robust composite 40L storage box with integral handles. Suitable for industrial or domestic use.
- Robust composite 40L storage box with integral handles.
- External Size (W x D x H): 710 x 400 x 212mm.
- Internal Size (W x D x H): 600 x 285 x 210mm.
- Suitable for industrial or domestic use.
- Model No. AP5040
Lifetime Warranty |
No |
Material |
Composite |
Type |
Storage box |
Width |
712mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In