Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £267.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pack includes one upright end frame and four heavy-duty wire mesh shelves. Connects to Model No's AP6572 & AP6372 to make one extra bay. No limit to the number of bays that can be added, to make a continuous run.
Model No | AP6572E |
Beam Width: | 1890mm |
Capacity: | 2560kg |
Nett Weight: | 64.79Kg |
Overall Size (W x D x H): | 1885 x 600 x 1830mm |
Shelf Capacity: | 640kg |
Type | Extension rack |
---|---|
Lifetime Warranty | No |
Material | Wire mesh |
No. of Shelves | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In