Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Tough impact resistant polypropylene compartment case which can be stacked together by means of robust locking clips. Section dividers can be removed when larger parts need to be stored. Ideal storage for various types of small, medium or large fixings, fuses and other components. Clear lid for easy identification. Features two tough composite locking clips.
Model No | APAS15A |
Nett Weight: | 0.78Kg |
Specification (W x D x H): | |
Overall Size: | 370 x 280 x 67mm |
Compartment Quantity: | Size: |
8: | 65 x 60 x 50mm |
3 (Tapered): | 65 x 60 x 50mm |
2: | 65 x 135 x 50mm |
2: | 90 x 65 x 50mm |
Compartments | 15 |
---|---|
Height | 67mm |
Length | 370mm |
Lifetime Warranty | No |
Material | Polypropylene |
Width | 280mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In