Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional quality storage box with lid and snap-lock handles. Robust construction. Can be nested or stacked.
Model No | APB54 |
Nett Weight: | 2.22Kg |
Overall Size (W x D x H): | 600 x 400 x 335mm |
Capacity: | 54L |
Type | Storage box |
---|---|
Lifetime Warranty | No |
Width | 600mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In