Sealey APH02 Storage Hook for Power Tool

Standard range
Order Code:

94-4544

Brand: Sealey MPN: APH02 EAN-13: 5054511964301
Qty Unit Price (Ex VAT)
1+ £2.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Steel storage hook for power tools. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Overall maximum load of 20kg. Dimensions (W x D x H) 166 x 238 x 90mm.
  • Steel storage hook for power tools.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Overall maximum load of 20kg.
  • Dimensions (W x D x H): 166 x 238 x 90mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Model No. APH02
  • • Steel storage hook for power tools. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Overall maximum load of 20kg. • Dimensions (W x D x H): 166 x 238 x 90mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Model No. APH02

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot