Sealey APH09 Storage Hook Single Prong

Standard range
Order Code:

94-4551

Brand: Sealey MPN: APH09 EAN-13: 5054511965698
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 23/12/2024

Steel single storage hook. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding long handle tools, cleaning supplies and bags. Overall maximum load of 15kg. Dimensions: (W x D x H): 40 x 140 x 90mm.
  • Steel single storage hook.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Overall maximum load of 15kg.
  • Dimensions: (W x D x H): 40 x 140 x 90mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Ideal for holding long handle tools, cleaning supplies and bags.
  • Model No. APH09
  • • Steel single storage hook. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Overall maximum load of 15kg. • Dimensions: (W x D x H): 40 x 140 x 90mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Ideal for holding long handle tools, cleaning supplies and bags. • Model No. APH09

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot