Site: Industry
Currency: GBP    
Sealey API1500 Workbench Steel Industrial 1.5mtr

Sealey API1500 Workbench Steel Industrial 1.5mtr

Sealey
Standard range
Order Code:

89-7460

Brand: Sealey MPN: API1500 EAN-13: 5051747512771
Qty Unit Price (Ex VAT)
1+ £391.02
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from heavy gauge steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed). Fitted with adjustable feet to ensure work surface is level, even if your floor is not. 40mm Thick laminate worktop is edged with double thick trim. Optional drawer units, vice support or back panels easily attach converting the workbench into a workstation.

Model NoAPI1500
Nett Weight:56.90Kg
Size (W x D x H):1500 x 750 x 850mm

Type Workbench steel industrial
Depth 750mm
Height 850mm
Lifetime Warranty No
Material Steel
Width 7.8m

Order Code: 89-7454

MPN: APIBP1500

Sealey
Standard range
Price per unit Ex VAT
1+
£171.96
50 in Stock, despatched in 2 days

Order Code: 89-7455

MPN: API10

Sealey
Standard range
Price per unit Ex VAT
1+
£110.14
50 in Stock, despatched in 2 days

Order Code: 89-7456

MPN: API9

Sealey
Standard range
Price per unit Ex VAT
1+
£190.00
100 in Stock, despatched in 2 days

Order Code: 89-7467

MPN: API11

Sealey
Standard range
Price per unit Ex VAT
1+
£50.31
50 in Stock, despatched in 2 days

Order Code: 89-7457

MPN: API8

Sealey
Extended range
Price per unit Ex VAT
1+
£132.87
£131.96
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, September 24, 2018 | Question by: Rapid Customer | Product code: 89-7460
Q. can a vise be attached to this bench
A. Hi Mark, thank you for your question. Without drilling holes and voiding the warranty only a simple clamp type vice could be installed, like 91-4564.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C