Sealey API16 Industrial Triple Drawer Unit for API Series Workbenches

Standard range
Order Code:

89-9752

Brand: Sealey MPN: API16 EAN-13: 5051747923652
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £273.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Industrial quality slim-width triple drawer unit for our API Series of Industrial Workbenches to give the option of more under bench access. Drawers run on heavy-duty drawer slides with load bearing of up to 100kg.. Each drawer is fitted with dividers running back to front and supplied with cross dividers for personalised storage layout. Fitted with two high quality locks and supplied with two coded keys.

Model NoAPI16
Capacity:1000kg per Drawer
Drawer (W x D x H):Medium (x2) - 300 x 450 x 70mm, Large (x1) - 300 x 450 x 115mm
Nett Weight:35.44Kg
Overall Size (W x D x H):405 x 580 x 450mm

Type Triple drawer unit
Depth 580mm
Doors N/A
Height 450mm
Lifetime Warranty No
Material N/A
Width 407mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot